Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

336314-14-0050

SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable 50 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable 50 mm
Search Keywords: 336314140050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 336314-14-0050
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 336314-14-0050 RoHS compliant?
Yes, 336314-14-0050 is RoHS compliant.
What is the lead time for 336314-14-0050?
The standard lead time for 336314-14-0050 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.36
10
$11.33
25
$11.30
50
$8.48
75
$7.92
100 +
$7.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!