- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336314-13-0250
336314-13-0250
Amphenol RF
SMA Bulkhead Jack RP to AMC Plug on 1.32mm cable 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Bulkhead Jack RP to AMC Plug on 1.32mm cable 250 mm
Search Keywords: 336314130250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336314-13-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$12.69
10
$12.66
25
$12.63
50
$9.48
75
$8.84
100 +
$8.66
Click for Quote
Log in
to unlock special pricing