- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336314-12-0250
Amphenol RF
336314-12-0250
SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable 250 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable 250 mm
Search Keywords: 336314120250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336314-12-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 336314-12-0250 RoHS compliant?
Yes, 336314-12-0250 is RoHS compliant.
What is the lead time for 336314-12-0250?
The standard lead time for 336314-12-0250 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
138
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$11.96
50
$8.97
75
$8.37
100 +
$8.20
Click for Quote
Log in
to unlock special pricing