- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336313-14-0100
336313-14-0100
Amphenol RF
SMA Bulkhead Jack to AMC Plug on 1.37mm cable 100 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Bulkhead Jack to AMC Plug on 1.37mm cable 100 mm
Search Keywords: 336313140100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336313-14-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
450
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$11.67
10
$11.64
25
$11.61
50
$8.71
75
$8.13
100 +
$7.97
Click for Quote
Log in
to unlock special pricing