- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336313-12-0100
Amphenol RF
336313-12-0100
RF / Coaxial Cable Assembly - 90° AMC Plug to SMA Bulkhead Jack - 50 Ohms - 6 GHz - 3.937" (100.00mm) - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 336313-12-0100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |