- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336312-12-0100
Amphenol RF
336312-12-0100
SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 100 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 100 mm
Search Keywords: 336312120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336312-12-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 336312-12-0100 RoHS compliant?
Yes, 336312-12-0100 is RoHS compliant.
What is the lead time for 336312-12-0100?
The standard lead time for 336312-12-0100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$50.70
5
$35.43
7
$35.08
13
$32.81
19
$32.48
25 +
$31.46
Click for Quote
Log in
to unlock special pricing