- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336309-12-0200
336309-12-0200
Amphenol RF
SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 200 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 200 mm
Search Keywords: 336309120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336309-12-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$34.02
5
$31.82
10
$30.35
25
$29.45
50
$25.49
100
$22.32
250 +
$17.29
Click for Quote
Log in
to unlock special pricing