Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

336309-12-0150

SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 150 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 150 mm
Search Keywords: 336309120150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 336309-12-0150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 336309-12-0150 RoHS compliant?
Yes, 336309-12-0150 is RoHS compliant.
What is the lead time for 336309-12-0150?
The standard lead time for 336309-12-0150 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
7
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.88
5
$36.79
7
$36.70
13
$29.64
19
$28.39
25 +
$27.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!