Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

336309-12-0050

SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 50 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 50 mm
Search Keywords: 336309120050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 336309-12-0050
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 336309-12-0050 RoHS compliant?
Yes, 336309-12-0050 is RoHS compliant.
What is the lead time for 336309-12-0050?
The standard lead time for 336309-12-0050 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.41
5
$24.56
10
$24.19
25
$23.71
50
$21.21
100
$19.12
250 +
$14.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!