- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336306-12-0300
336306-12-0300
Amphenol RF
SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable 300 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable 300 mm
Search Keywords: 336306120300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336306-12-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$32.07
5
$30.00
10
$28.62
25
$27.76
50
$24.01
100
$21.03
250 +
$20.47
Click for Quote
Log in
to unlock special pricing