- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336303-12-0200
336303-12-0200
Amphenol RF
SMA Bulkhead Jack to AMC Plug on 1.13mm cable 200 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack to AMC Plug on 1.13mm cable 200 mm
Search Keywords: 336303120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336303-12-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$30.88
5
$28.89
10
$27.55
25
$26.73
50
$23.11
100
$20.27
250 +
$19.20
Click for Quote
Log in
to unlock special pricing