- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336303-12-0050
336303-12-0050
Amphenol RF
SMA Bulkhead Jack to AMC Plug on 1.13mm cable 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack to AMC Plug on 1.13mm cable 50 mm
Search Keywords: 336303120050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336303-12-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$30.00
5
$28.06
10
$26.77
25
$25.97
50
$22.46
100
$19.68
250 +
$18.65
Click for Quote
Log in
to unlock special pricing