- Home ›
- All Products›
- 336212-12-0050
336212-12-0050
Amphenol RF
TNC Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 50 mm
Search Keywords: 336212120050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336212-12-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Length:1.97 in (50mm)
-
Cable Type:1.13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$91.47
5
$64.14
10
$57.34
25
$54.58
50
$52.28
100
$51.11
250 +
$49.24
Click for Quote
Log in
to unlock special pricing