- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336209-13-0100
336209-13-0100
Amphenol RF
TNC Bulkhead Jack to AMC Plug on 1.32mm cable 100 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack to AMC Plug on 1.32mm cable 100 mm
Search Keywords: 336209130100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336209-13-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$43.274
7
$39.340
13
$31.770
19
$30.440
25 +
$29.830
Click for Quote
Log in
to unlock special pricing