- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 336209-13-0050
Amphenol RF
336209-13-0050
TNC Bulkhead Jack to AMC Plug on 1.32mm cable 50 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336209-13-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1