Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

336209-12-0200

TNC Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 200 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TNC Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 200 mm
Search Keywords: 336209120200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 336209-12-0200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 336209-12-0200 RoHS compliant?
Yes, 336209-12-0200 is RoHS compliant.
What is the lead time for 336209-12-0200?
The standard lead time for 336209-12-0200 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
7
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.10
7
$41.00
13
$33.12
19
$31.72
25 +
$31.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!