- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336209-12-0100
Amphenol RF
336209-12-0100
TNC Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 100 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TNC Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 100 mm
Search Keywords: 336209120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336209-12-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 336209-12-0100 RoHS compliant?
Yes, 336209-12-0100 is RoHS compliant.
What is the lead time for 336209-12-0100?
The standard lead time for 336209-12-0100 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$42.372
7
$38.520
13
$31.110
19
$29.800
25 +
$29.200
Click for Quote
Log in
to unlock special pricing