- Home ›
- All Products›
- 336209-12-0050
336209-12-0050
Amphenol RF
TNC Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 50 mm
Search Keywords: 336209120050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336209-12-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:1.13 mm
-
Impedance:50
-
Length:1.97 in (50mm)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$41.998
7
$38.180
13
$30.840
19
$29.540
25 +
$28.950
Click for Quote
Log in
to unlock special pricing