- Home ›
- All Products›
- 336206-14-0250
336206-14-0250
Amphenol RF
TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 250 mm
Search Keywords: 336206140250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336206-14-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Length:9.84 in (250mm)
-
Cable Type:1.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$25.00
5
$23.39
10
$22.31
25
$21.64
50
$21.01
100
$19.86
250 +
$19.33
Click for Quote
Log in
to unlock special pricing