- Home ›
- All Products›
- 336206-12-0100
336206-12-0100
Amphenol RF
TNC Bulkhead Jack RP to AMC Plug on 1.13mm cable 100 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack RP to AMC Plug on 1.13mm cable 100 mm
Search Keywords: 336206120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336206-12-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Cable Type:1.13 mm
-
Length:3.94 in (100mm)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$29.66
5
$27.74
10
$26.46
25
$25.67
50
$22.21
100
$19.45
250 +
$18.48
Click for Quote
Log in
to unlock special pricing