- Home ›
- All Products›
- 336203-12-0250
336203-12-0250
Amphenol RF
TNC Bulkhead Jack to AMC Plug on 1.13mm cable 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack to AMC Plug on 1.13mm cable 250 mm
Search Keywords: 336203120250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336203-12-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Cable Type:1.13 mm
-
Length:9.84 in (250mm)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$28.72
5
$26.87
10
$25.63
25
$24.87
50
$21.57
100
$18.86
250 +
$17.93
Click for Quote
Log in
to unlock special pricing