- Home ›
- All Products›
- 336203-12-0200
336203-12-0200
Amphenol RF
TNC Bulkhead Jack to AMC Plug on 1.13mm cable 200 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack to AMC Plug on 1.13mm cable 200 mm
Search Keywords: 336203120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336203-12-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:7.87 in (200mm)
-
Impedance:50
-
Cable Type:1.13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$28.50
5
$26.66
10
$25.43
25
$24.67
50
$21.70
100
$18.68
250 +
$17.75
Click for Quote
Log in
to unlock special pricing