- Home ›
- All Products›
- 336203-12-0100
336203-12-0100
Amphenol RF
TNC Bulkhead Jack to AMC Plug on 1.13mm cable 100 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack to AMC Plug on 1.13mm cable 100 mm
Search Keywords: 336203120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336203-12-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:3.94 in (100mm)
-
Cable Type:1.13 mm
-
Impedance:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$27.91
5
$26.11
10
$24.91
25
$24.16
50
$21.20
100
$18.32
250 +
$17.83
Click for Quote
Log in
to unlock special pricing