- Home ›
- All Products›
- 332120
332120
Amphenol RF
RF Connector 4.1/9.5 Straight Plug for 1/2-inch Annular Cable 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 4.1/9.5 Straight Plug for 1/2-inch Annular Cable 50 Ohm
Search Keywords: 332120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:332120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Temperature Limit:165
-
Orientation:Straight
-
Contact Termination:Press-Fit
-
Impedance:50
-
Polarity:Standard
-
Mating Cycles:500
-
Minimum Temperature Limit:-65
-
Maximum Frequency:3
-
Insulator Material:PTFE
-
Termination Style:Cable - Clamp
-
Coupling Mechanism:Threaded
-
Gender:Plug
-
Contact Finish:Silver
-
Cable Type:1/2" Helical
-
Body Finish:White Bronze
-
Contact Material:Beryllium Copper
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$129.217
25
$117.470
50
$62.190
75
$43.760
100 +
$42.890
Click for Quote
Log in
to unlock special pricing