- Home ›
- All Products›
- 332101
332101
Amphenol RF
RF Connector 4.1/9.5 Straight Solder Jack Post Contact 50 Ohm 4-Hole Flange
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 4.1/9.5 Straight Solder Jack Post Contact 50 Ohm 4-Hole Flange
Search Keywords: 332101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:332101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Cable - Solder
-
Impedance:50
-
Contact Finish:Silver
-
Gender:Jack
-
Maximum Frequency:3
-
Body Finish:White Bronze
-
Contact Termination:Solder
-
Body Material:Brass
-
Mounting Feature:4-Hole Flange
-
Orientation:Straight
-
Insulator Material:PTFE
-
Maximum Temperature Limit:165
-
Mating Cycles:500
-
Polarity:Standard
-
Coupling Mechanism:Threaded
-
Contact Material:Beryllium Copper
-
Minimum Temperature Limit:-65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
7
$47.33
13
$46.86
19
$45.38
25 +
$44.93
Click for Quote
Log in
to unlock special pricing