Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-80901

Conn BNC PL 0Hz to 3GHz 75Ohm Crimp RA Cable Mount Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp RA Cable Mount Gold Bag
Search Keywords: 3180901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-80901
Alias/AKA: 031-80901
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 3 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG179 Cable
Termination Method: Crimp
Operating Temperature: -40 to 85 °C
Dimension: 27.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-80901 RoHS compliant?
Yes, 31-80901 is RoHS compliant.
What is the lead time for 31-80901?
The standard lead time for 31-80901 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Manufacturer Stock:
465 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.94
5
$41.83
10
$41.73
25
$41.63
50
$25.62
75
$20.28
100 +
$19.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!