- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-71052-10RFX
31-71052-10RFX
Amphenol RF
Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Nickel
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Nickel
Search Keywords: 317105210RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-71052-10RFX
-
Alias/AKA:031-71052-10RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.6 x 14.4 x 13.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
100
$3.88
250
$3.36
500
$3.18
1,000
$3.17
2,500
$3.01
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing