- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-71047-1010
Amphenol RF
31-71047-1010
Conn BNC 0Hz to 1GHz 75Ohm Solder RA Thru-Hole RCP Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC 0Hz to 1GHz 75Ohm Solder RA Thru-Hole RCP Gold
Search Keywords: 31710471010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-71047-1010
-
Alias/AKA:031-71047-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.73 x 35.56 x 15.87 mm
Product Guides
+
Frequently Asked Questions
Is 31-71047-1010 RoHS compliant?
Yes, 31-71047-1010 is RoHS compliant.
What is the lead time for 31-71047-1010?
The standard lead time for 31-71047-1010 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$10.75
25
$7.51
50
$7.03
100
$6.80
250
$6.59
500
$6.06
1,000
$5.26
2,500 +
$5.25
Click for Quote
Log in
to unlock special pricing