- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-71045
Amphenol RF
31-71045
The 31-71045 is a 75 Ohm BNC bulkhead jack connector designed for right-angle printed circuit board mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 31-71045 |
| Alias/AKA: | 031-71045 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 1 Hz to GHz |
| Gender: | F |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 14.4 x 15.6 x 34.9 mm |