- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-71011-RFX
Amphenol RF
31-71011-RFX
Conn BNC RCP 0Hz to 1GHz 75Ohm Crimp ST Panel Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC RCP 0Hz to 1GHz 75Ohm Crimp ST Panel Mount Gold
Search Keywords: 3171011RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-71011-RFX
-
Alias/AKA:031-71011-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.1 x 17.5 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 31-71011-RFX RoHS compliant?
Yes, 31-71011-RFX is RoHS compliant.
What is the lead time for 31-71011-RFX?
The standard lead time for 31-71011-RFX is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
430
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$7.02
25
$5.89
100
$5.45
250
$5.14
500
$4.23
1,000
$4.12
2,500
$4.01
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT