- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-71008-RFX
Amphenol RF
31-71008-RFX
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-71008-RFX
-
Alias/AKA:031-71008-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:29.8 x 14.3 mm