Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-71008-1RFX

Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 31710081RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-71008-1RFX
Alias/AKA: 031-71008-1RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 1 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 29.8 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-71008-1RFX RoHS compliant?
Yes, 31-71008-1RFX is RoHS compliant.
What is the lead time for 31-71008-1RFX?
The standard lead time for 31-71008-1RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 728
Ships today, if you order in
Manufacturer Stock:
273 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.13
50
$4.64
100
$4.27
250
$3.93
500
$3.53
1,000
$3.44
2,500
$3.14
5,000 +
$3.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!