Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-71008

Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold
Search Keywords: 3171008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-71008
Alias/AKA: 031-71008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 28.6 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-71008 RoHS compliant?
Yes, 31-71008 is RoHS compliant.
What is the lead time for 31-71008?
The standard lead time for 31-71008 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 547
Can Ship immediately
Manufacturer Stock:
74 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.22
25
$8.57
100
$6.88
250
$6.52
500
$6.50
1,000
$5.54
2,500
$5.53
5,000 +
$5.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!