- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70508
Amphenol RF
31-70508
RF Connector BNC Right Angle PCB Dual Jack 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70508
-
Alias/AKA:031-70508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Dual Port BNC
-
Impedance:75
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:36.33 x 14.4 x 31.7 mm