- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70507
31-70507
Amphenol RF
Conn Dual Port BNC F/F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Tray
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Dual Port BNC F/F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Tray
Search Keywords: 3170507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70507
-
Alias/AKA:031-70507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dual Port BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:F/F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:36.5 x 14.4 x 31.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
218
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$18.18
50
$13.63
75
$12.73
100 +
$12.47
Click for Quote
Log in
to unlock special pricing