- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70265
31-70265
Amphenol RF
Conn Mini-BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold
Search Keywords: 3170265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70265
-
Alias/AKA:031-70265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:21.59 x 8.53 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$30.965
125
$28.150
250
$14.900
375
$10.490
500 +
$10.280
Click for Quote
Log in
to unlock special pricing