- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70259
31-70259
Amphenol RF
Conn SlimLine BNC PL 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SlimLine BNC PL 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 3170259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70259
-
Alias/AKA:031-70259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SlimLine BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:734A Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.63 x 11.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.99
25
$8.54
50
$8.34
100
$8.22
250
$7.84
500
$7.09
1,000 +
$6.35
Click for Quote
Log in
to unlock special pricing