- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70257
Amphenol RF
31-70257
Conn SlimLine BNC PL 75Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn SlimLine BNC PL 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 3170257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70257
-
Alias/AKA:031-70257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SlimLine BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.63 x 11.1 mm
Product Guides
+
Frequently Asked Questions
Is 31-70257 RoHS compliant?
Yes, 31-70257 is RoHS compliant.
What is the lead time for 31-70257?
The standard lead time for 31-70257 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$13.86
50
$10.39
75
$9.70
100 +
$9.51
Click for Quote
Log in
to unlock special pricing