- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70255
Amphenol RF
31-70255
Conn Mini-BNC RCP 75Ohm Solder RA Thru-Hole Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Conn Mini-BNC RCP 75Ohm Solder RA Thru-Hole Gold
Search Keywords: 3170255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70255
-
Alias/AKA:031-70255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Mini-BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:21.59 x 8.53 mm
Tools/3D Models
+
Frequently Asked Questions
Is 31-70255 RoHS compliant?
Yes, 31-70255 is RoHS compliant.
What is the lead time for 31-70255?
The standard lead time for 31-70255 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Can Ship immediately
Manufacturer Stock:
120
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$13.46
10
$11.73
30
$11.08
60
$10.76
90
$10.73
120 +
$9.71
Click for Quote
Log in
to unlock special pricing