- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70250
31-70250
Amphenol RF
Conn BNC RCP 0Hz to 1GHz 75Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 0Hz to 1GHz 75Ohm Solder ST Thru-Hole Gold
Search Keywords: 3170250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70250
-
Alias/AKA:031-70250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.02 x 7.54 x 11.81 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.38
25
$7.01
50
$6.85
100
$6.75
250
$6.45
500
$5.87
1,000 +
$5.83
Click for Quote
Log in
to unlock special pricing