- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70234
31-70234
Amphenol RF
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 3170234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70234
-
Alias/AKA:031-70234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
459
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$4.54
50
$3.74
100
$3.73
250
$3.43
500
$3.25
1,000
$3.24
2,500
$3.10
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing