- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70018
Amphenol RF
31-70018
Conn BNC 0Hz to 4GHz 75Ohm Solder ST Panel Mount RCP Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC 0Hz to 4GHz 75Ohm Solder ST Panel Mount RCP Nickel
Search Keywords: 3170018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70018
-
Alias/AKA:031-70018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 x 12.7 mm
Tools/3D Models
+
Frequently Asked Questions
Is 31-70018 RoHS compliant?
Yes, 31-70018 is RoHS compliant.
What is the lead time for 31-70018?
The standard lead time for 31-70018 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$20.526
25
$18.660
50
$13.990
75
$13.060
100 +
$12.800
Click for Quote
Log in
to unlock special pricing