- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70013
Amphenol RF
31-70013
The 31-70013 is a 75Ω Type 1 BNC plug connector designed for crimp/crimp attachment to RG-179 and RG-187 coaxial cables.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 31-70013 is a 75Ω Type 1 BNC plug connector designed for crimp/crimp attachment to RG-179 and RG-187 coaxial cables.
Search Keywords: 3170013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70013
-
Alias/AKA:031-70013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 31-70013 RoHS compliant?
Yes, 31-70013 is RoHS compliant.
What is the lead time for 31-70013?
The standard lead time for 31-70013 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$14.00
25
$13.84
50
$13.39
100
$11.85
250
$11.74
500
$10.93
1,000 +
$10.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT