- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70008-1000
Amphenol RF
31-70008-1000
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
Search Keywords: 31700081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70008-1000
-
Alias/AKA:031-70008-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 31-70008-1000 RoHS compliant?
Yes, 31-70008-1000 is RoHS compliant.
What is the lead time for 31-70008-1000?
The standard lead time for 31-70008-1000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
296
Ships today, if you order in
Manufacturer Stock:
300
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$10.96
10
$6.15
25
$6.13
50
$6.08
75
$6.06
100 +
$6.02
Click for Quote
Log in
to unlock special pricing