- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6RFX
31-6RFX
Amphenol RF
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount
Search Keywords: 316RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6RFX
-
Alias/AKA:031-6000-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:25 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$9.46
25
$8.87
50
$8.61
100
$8.36
250
$7.91
500
$7.17
1,000 +
$6.93
Click for Quote
Log in
to unlock special pricing