- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6575
Amphenol RF
31-6575
Conn BNC Adapter F/F 0Hz to 1GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6575
-
Alias/AKA:031-6575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:F/F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:36.2 x 29.25 mm