- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6527
31-6527
Amphenol RF
Conn TNC RCP 0Hz to 3GHz 50Ohm Solder RA Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC RCP 0Hz to 3GHz 50Ohm Solder RA Thru-Hole Gold Bag
Search Keywords: 316527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6527
-
Alias/AKA:031-6527
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.19 x 18.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$105.017
25
$95.470
50
$50.540
75
$35.570
100 +
$34.860
Click for Quote
Log in
to unlock special pricing