- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6507
31-6507
Amphenol RF
Conn TNC F 0Hz to 6GHz 50Ohm ST Panel Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC F 0Hz to 6GHz 50Ohm ST Panel Mount Gold Bag
Search Keywords: 316507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6507
-
Alias/AKA:031-6507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:LMR200 Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:33.9 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
On Order:
250
can ship 7/10/26
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$43.71
5
$30.55
10
$28.57
25
$27.67
50
$26.53
75
$26.27
100 +
$26.01
Click for Quote
Log in
to unlock special pricing