- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-6501
31-6501
Amphenol RF
Conn TNC PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold
Search Keywords: 316501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-6501
-
Alias/AKA:031-6501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:LMR200 Cable
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.72 x 15 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
979
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$41.63
5
$39.93
10
$33.98
25
$31.59
50
$30.08
75
$30.00
100 +
$27.58
Click for Quote
Log in
to unlock special pricing