Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-6290

RF Connector BNC Straight Jack Isolated Solder Cup Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Jack Isolated Solder Cup Bulkhead 50 Ohm
Search Keywords: 316290
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-6290
Alias/AKA: 031-6290
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire Lead
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 30 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-6290 RoHS compliant?
Yes, 31-6290 is RoHS compliant.
What is the lead time for 31-6290?
The standard lead time for 31-6290 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$28.55
50
$17.57
75
$13.91
100 +
$13.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!